New Product
Ball Bearing 0.541" (13.74mm) ID X 1.125" (28.58mm) OD X 1.375" (34.93mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REV-21-1916-PK4

DigiKey Part Number
6078-REV-21-1916-PK4-ND
Manufacturer
Manufacturer Product Number
REV-21-1916-PK4
Description
1/2IN ROUNDED HEX BEARING - FLAN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Ball Bearing 0.541" (13.74mm) ID X 1.125" (28.58mm) OD X 1.375" (34.93mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
REV Robotics
Series
Packaging
Bulk
Part Status
Active
Type
Ball Bearing
Inner Diameter
0.541" (13.74mm)
Outer Diameter
1.125" (28.58mm)
Width
1.375" (34.93mm)
Material
Steel
Static Load Rating
-
Dynamic Load Rating
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,98000 Kč289,98 Kč
Manufacturers Standard Package
Unit Price without VAT:289,98000 Kč
Unit Price with VAT:350,87580 Kč