Standard, Releasable Black 2.76" (70.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVT-S10BK-TA

DigiKey Part Number
4601-EVT-S10BK-TA-ND
Manufacturer
RETYZ
Manufacturer Product Number
EVT-S10BK-TA
Description
CBL TIE RELEASEABLE BLK 50LB 10"
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 2.76" (70.00mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RETYZ
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
10"
Bundle Diameter
2.76" (70.00mm)
Width
0.180" (4.57mm)
Length - Actual
0.833' (254.00mm, 10.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1008,05270 Kč805,27 Kč
2007,66740 Kč1 533,48 Kč
3007,45080 Kč2 235,24 Kč
4007,30100 Kč2 920,40 Kč
5007,18678 Kč3 593,39 Kč
6007,09452 Kč4 256,71 Kč
7007,01783 Kč4 912,48 Kč
8006,95191 Kč5 561,53 Kč
9006,89434 Kč6 204,91 Kč
Manufacturers Standard Package
Unit Price without VAT:8,05270 Kč
Unit Price with VAT:9,74377 Kč