
EVT-S08BK-TA | |
|---|---|
DigiKey Part Number | 4601-EVT-S08BK-TA-ND |
Manufacturer | RETYZ |
Manufacturer Product Number | EVT-S08BK-TA |
Description | CBL TIE RELEASEABLE BLK 50LB 8" |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.16" (54.80mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RETYZ | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 8" | |
Bundle Diameter | 2.16" (54.80mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,11620 Kč | 711,62 Kč |
| 200 | 6,77500 Kč | 1 355,00 Kč |
| 300 | 6,58357 Kč | 1 975,07 Kč |
| 400 | 6,45110 Kč | 2 580,44 Kč |
| 500 | 6,35022 Kč | 3 175,11 Kč |
| 600 | 6,26895 Kč | 3 761,37 Kč |
| 700 | 6,20101 Kč | 4 340,71 Kč |
| 800 | 6,14270 Kč | 4 914,16 Kč |
| 900 | 6,09176 Kč | 5 482,58 Kč |
| Unit Price without VAT: | 7,11620 Kč |
|---|---|
| Unit Price with VAT: | 8,61060 Kč |


