PCBS8518A050P1SC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCBS8518A050P1SC00

PCBS8518A050P1SC00

DigiKey Part Number
4506-PCBS8518A050P1SC00-ND
Manufacturer
Manufacturer Product Number
PCBS8518A050P1SC00
Description
PCB+SHUNT 50 UOHM 350A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 6W Current Sensor Specialized Resistor 100ppm/°C Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RESI
Series
Packaging
Tray
Part Status
Active
Type
Current Sensor
Applications
Automotive AEC-Q200
Composition
-
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
6W
Temperature Coefficient
100ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150187,50333 Kč28 125,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,50333 Kč
Unit Price with VAT:226,87903 Kč