

PCBS6918B100P2AC00 | |
|---|---|
DigiKey Part Number | 4506-PCBS6918B100P2AC00-ND |
Manufacturer | |
Manufacturer Product Number | PCBS6918B100P2AC00 |
Description | PCB+SHUNT 100 UOHM 350A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 12W Current Sensor Specialized Resistor 100ppm/°C Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Current Sensor | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,03000 Kč | 342,03 Kč |
| 10 | 240,21200 Kč | 2 402,12 Kč |
| 25 | 212,68280 Kč | 5 317,07 Kč |
| 50 | 195,46040 Kč | 9 773,02 Kč |
| 100 | 180,82520 Kč | 18 082,52 Kč |
| 250 | 164,80364 Kč | 41 200,91 Kč |
| 500 | 154,78648 Kč | 77 393,24 Kč |
| 1 000 | 146,27992 Kč | 146 279,92 Kč |
| Unit Price without VAT: | 342,03000 Kč |
|---|---|
| Unit Price with VAT: | 413,85630 Kč |


