
APLC1C101M030S9 | |
---|---|
DigiKey Part Number | 4506-APLC1C101M030S9TR-ND - Tape & Reel (TR) 4506-APLC1C101M030S9CT-ND - Cut Tape (CT) 4506-APLC1C101M030S9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APLC1C101M030S9 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RESI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,49000 Kč | 42,49 Kč |
10 | 28,78700 Kč | 287,87 Kč |
50 | 23,31720 Kč | 1 165,86 Kč |
100 | 21,62780 Kč | 2 162,78 Kč |
500 | 18,77116 Kč | 9 385,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 17,68207 Kč | 21 218,48 Kč |
2 400 | 16,99060 Kč | 40 777,44 Kč |
3 600 | 16,64409 Kč | 59 918,72 Kč |
6 000 | 16,26004 Kč | 97 560,24 Kč |
8 400 | 16,03543 Kč | 134 697,61 Kč |
12 000 | 15,81936 Kč | 189 832,32 Kč |
Unit Price without VAT: | 42,49000 Kč |
---|---|
Unit Price with VAT: | 51,41290 Kč |