
708 260 3 RT | |
|---|---|
DigiKey Part Number | 2172-7082603RT-ND |
Manufacturer | |
Manufacturer Product Number | 708 260 3 RT |
Description | WIRE STRIPPER TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 14 ~ 24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 14 ~ 24 AWG | |
Features | Adjustable Strip Lengths, Ergonomic, Replaceable Blades | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 927,89000 Kč | 3 927,89 Kč |
| 5 | 3 640,76000 Kč | 18 203,80 Kč |
| 10 | 3 523,75800 Kč | 35 237,58 Kč |
| 25 | 3 374,99160 Kč | 84 374,79 Kč |
| Unit Price without VAT: | 3 927,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 752,74690 Kč |




