
708 244 3 RT | |
|---|---|
DigiKey Part Number | 2172-7082443RT-ND |
Manufacturer | |
Manufacturer Product Number | 708 244 3 RT |
Description | INSUL STRIPPER PTFE CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 20 ~ 30 AWG Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 20 ~ 30 AWG Cable | |
Features | Adjustable Strip Lengths, Ergonomic, Replaceable Blades | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 035,82000 Kč | 4 035,82 Kč |
| 5 | 3 740,71000 Kč | 18 703,55 Kč |
| 10 | 3 620,49600 Kč | 36 204,96 Kč |
| 25 | 3 467,65160 Kč | 86 691,29 Kč |
| Unit Price without VAT: | 4 035,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 883,34220 Kč |





