
| 624 535 3 01 RT | |
|---|---|
| DigiKey Part Number | 3100-624535301RT-ND | 
| Manufacturer | |
| Manufacturer Product Number | 624 535 3 01 RT | 
| Description | 1X CRIMPING DIE SET 1X LOCATOR A | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Tool Die Set and Locator For Terminals, 16-22 AWG | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rennsteig Tools, Inc. | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Tool Type | Die Set and Locator | |
| For Use With/Related Products | Terminals, 16-22 AWG | |
| Specifications | - | |
| Compatible Tools | - | |
| Cable Group | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7 321,84000 Kč | 7 321,84 Kč | 
| 5 | 6 786,91800 Kč | 33 934,59 Kč | 
| 10 | 6 568,95400 Kč | 65 689,54 Kč | 
| 25 | 6 291,85080 Kč | 157 296,27 Kč | 
| Unit Price without VAT: | 7 321,84000 Kč | 
|---|---|
| Unit Price with VAT: | 8 859,42640 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic