624 380 3 023 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 380 3 023 RT

DigiKey Part Number
3100-6243803023RT-ND
Manufacturer
Manufacturer Product Number
624 380 3 023 RT
Description
CRIMP.DIE SET+LOC.+WIRE STOP 12.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set For Splices, 12-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Splices, 12-26 AWG
Specifications
-
Compatible Tools
624 380 3 23
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
17 287,17000 Kč7 287,17 Kč
56 754,67000 Kč33 773,35 Kč
106 537,78700 Kč65 377,87 Kč
256 261,98120 Kč156 549,53 Kč
Manufacturers Standard Package
Unit Price without VAT:7 287,17000 Kč
Unit Price with VAT:8 817,47570 Kč