
624 1301 3 1 RT | |
---|---|
DigiKey Part Number | 3100-624130131RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1301 3 1 RT |
Description | CRIMP TOOL FOR STAUBLI MC4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 8-12 AWG | |
Wire Gauge or Range - mm² | 4.00 ~ 10.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 092,71000 Kč | 9 092,71 Kč |
5 | 8 428,44200 Kč | 42 142,21 Kč |
10 | 8 157,86100 Kč | 81 578,61 Kč |
25 | 7 813,84960 Kč | 195 346,24 Kč |
Unit Price without VAT: | 9 092,71000 Kč |
---|---|
Unit Price with VAT: | 11 002,17910 Kč |