
610 923 RT | |
|---|---|
DigiKey Part Number | 3100-610923RT-ND |
Manufacturer | |
Manufacturer Product Number | 610 923 RT |
Description | FERRULE PROCESSING SET #5 IN POR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 800 pcs - Assorted Insulated 20 ~ 6 AWG Ferrules, Crimp Tool, Strip Tool 26 - 6 AWG 28- 6 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 511,54000 Kč | 8 511,54 Kč |
| 5 | 7 889,70400 Kč | 39 448,52 Kč |
| 10 | 7 636,42700 Kč | 76 364,27 Kč |
| 25 | 7 314,33400 Kč | 182 858,35 Kč |
| Unit Price without VAT: | 8 511,54000 Kč |
|---|---|
| Unit Price with VAT: | 10 298,96340 Kč |



