
ZSSC3281BI3R | |
|---|---|
DigiKey Part Number | 1833-ZSSC3281BI3RTR-ND - Tape & Reel (TR) 1833-ZSSC3281BI3RCT-ND - Cut Tape (CT) 1833-ZSSC3281BI3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSSC3281BI3R |
Description | RESISTIVE 2-CHANNEL SENSOR SIGNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog, Digital Input I2C, SPI Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog, Digital | |
Output Type | I2C, SPI | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 116,66500 Kč | 1 166,65 Kč |
| 25 | 106,67840 Kč | 2 666,96 Kč |
| 100 | 95,94620 Kč | 9 594,62 Kč |
| 250 | 90,91968 Kč | 22 729,92 Kč |
| 500 | 87,91694 Kč | 43 958,47 Kč |
| 1 000 | 85,46081 Kč | 85 460,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,88330 Kč | 207 208,25 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |





