
LTC4079EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4079EDD#TRPBFTR-ND - Tape & Reel (TR) LTC4079EDD#TRPBFCT-ND - Cut Tape (CT) LTC4079EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4079EDD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4079EDD#TRPBF Models |
Category | Charge Current - Max 250mA |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 118,16000 Kč | 2 954,00 Kč |
| 100 | 107,87720 Kč | 10 787,72 Kč |
| 250 | 105,05552 Kč | 26 263,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,01721 Kč | 237 543,03 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |



