Sensor Signal Conditioner - Resistive Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor Signal Conditioner - Resistive Interface 14-TSSOP
14-TSSOP (0.173", 4.40mm Width)

ZSSC3123AA2T

DigiKey Part Number
ZSSC3123AA2T-ND
Manufacturer
Manufacturer Product Number
ZSSC3123AA2T
Description
IC INTFACE SPECIALIZED SGNL COND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sensor Signal Conditioner - Resistive Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ZSSC3123AA2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Applications
Sensor Signal Conditioner - Resistive
Interface
I2C, SPI
Voltage - Supply
2.3V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9673,60240 Kč7 065,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,60240 Kč
Unit Price with VAT:89,05890 Kč