
ZSC31050FEG1-T | |
|---|---|
DigiKey Part Number | ZSC31050FEG1-T-ND |
Manufacturer | |
Manufacturer Product Number | ZSC31050FEG1-T |
Description | SSOP / 16 / 5,3MM G1 - TUBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | I2C, SPI, ZACwire™ | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 179,07100 Kč | 1 790,71 Kč |
| 77 | 151,73104 Kč | 11 683,29 Kč |
| 154 | 145,62383 Kč | 22 426,07 Kč |
| 308 | 140,63818 Kč | 43 316,56 Kč |
| 539 | 137,28406 Kč | 73 996,11 Kč |
| 1 001 | 134,15373 Kč | 134 287,88 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |




