Sensor Signal Conditioner - Resistive Interface 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSC31050FAG1-T

DigiKey Part Number
1833-1007-ND
Manufacturer
Manufacturer Product Number
ZSC31050FAG1-T
Description
IC INTERFACE SPECIALIZED 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sensor Signal Conditioner - Resistive Interface 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Applications
Sensor Signal Conditioner - Resistive
Interface
I2C, SPI, ZACwire™
Voltage - Supply
2.7V ~ 48V
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1193,03000 Kč193,03 Kč
10150,21300 Kč1 502,13 Kč
77129,59961 Kč9 979,17 Kč
154124,88662 Kč19 232,54 Kč
308121,00812 Kč37 270,50 Kč
539118,38419 Kč63 809,08 Kč
1 001115,92263 Kč116 038,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:193,03000 Kč
Unit Price with VAT:233,56630 Kč