
ZSC31050FAG1-R | |
|---|---|
DigiKey Part Number | 1833-1006-2-ND - Tape & Reel (TR) 1833-1006-1-ND - Cut Tape (CT) 1833-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSC31050FAG1-R |
Description | IC INTERFACE SPECIALIZED 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Signal Conditioner - Resistive Interface 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Sensor Signal Conditioner - Resistive | |
Interface | I2C, SPI, ZACwire™ | |
Voltage - Supply | 2.7V ~ 48V | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 Kč | 193,03 Kč |
| 10 | 150,21300 Kč | 1 502,13 Kč |
| 25 | 139,49400 Kč | 3 487,35 Kč |
| 100 | 127,71460 Kč | 12 771,46 Kč |
| 250 | 122,09844 Kč | 30 524,61 Kč |
| 500 | 118,71232 Kč | 59 356,16 Kč |
| 1 000 | 115,92593 Kč | 115 925,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 113,63338 Kč | 227 266,76 Kč |
| Unit Price without VAT: | 193,03000 Kč |
|---|---|
| Unit Price with VAT: | 233,56630 Kč |


