RH850/F1K RH850/F1x StarterKit V3 - RH850 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y-ASK-RH850F1K-V3

DigiKey Part Number
Y-ASK-RH850F1K-V3-ND
Manufacturer
Manufacturer Product Number
Y-ASK-RH850F1K-V3
Description
RH850/F1K STARTER KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RH850/F1K RH850/F1x StarterKit V3 - RH850 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
Y-ASK-RH850F1K-V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
RH850
Platform
Utilized IC / Part
RH850/F1K
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 499,00000 Kč10 499,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10 499,00000 Kč
Unit Price with VAT:12 703,79000 Kč