RH850/C1M-A2 RH850/C1M-A2 Starter Kit RH850 RH850 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y-ASK-RH850C1M-A2

DigiKey Part Number
559-Y-ASK-RH850C1M-A2-ND
Manufacturer
Manufacturer Product Number
Y-ASK-RH850C1M-A2
Description
RH850/C1M-A2 STARTER KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RH850/C1M-A2 RH850/C1M-A2 Starter Kit RH850 RH850 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
RH850
Platform
Utilized IC / Part
RH850/C1M-A2
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
CS+, Green Hills MULTI, IAR EW
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 488,62000 Kč14 488,62 Kč
Manufacturers Standard Package
Unit Price without VAT:14 488,62000 Kč
Unit Price with VAT:17 531,23020 Kč