Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLQ735100.000000I | |
|---|---|
DigiKey Part Number | 800-XLQ735100.000000ITR-ND - Tape & Reel (TR) 800-XLQ735100.000000ICT-ND - Cut Tape (CT) 800-XLQ735100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLQ735100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.057" (1.45mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUP735100.000000I | Renesas Electronics Corporation | 0 | 800-XUP735100.000000ICT-ND | 67,15000 Kč | Parametric Equivalent |
| XUQ735100.000000I | Renesas Electronics Corporation | 0 | 800-XUQ735100.000000ICT-ND | 67,15000 Kč | Parametric Equivalent |
| SIT9120AI-1D3-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E100.000000-ND | 172,68000 Kč | Parametric Equivalent |
| SIT9121AI-1D3-33E100.000000T | SiTime | 0 | 1473-SIT9121AI-1D3-33E100.000000TTR-ND | 55,61432 Kč | Parametric Equivalent |
| SIT9121AI-1D3-33E100.000000Y | SiTime | 0 | 1473-SIT9121AI-1D3-33E100.000000YTR-ND | 56,45062 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,02598 Kč | 35 025,98 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |




