SIT9121AI-1D3-33E100.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 172,68000 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 56,45062 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 207,71240 Kč
Datasheet

Direct


Connor Winfield
In Stock: 379
Unit Price: 412,73000 Kč
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
MEMS Oscillator ruggedness vs quartz part 2
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9121AI-1D3-33E100.000000T

DigiKey Part Number
1473-SIT9121AI-1D3-33E100.000000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9121AI-1D3-33E100.000000T
Description
MEMS OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Current - Supply (Disable) (Max)
35mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9120AI-1D3-33E100.000000SiTime01473-SIT9120AI-1D3-33E100.000000-ND172,68000 KčParametric Equivalent
SIT9121AI-1D3-33E100.000000YSiTime01473-SIT9121AI-1D3-33E100.000000YTR-ND56,45062 KčParametric Equivalent
530AA100M000DGSkyworks Solutions Inc.0530AA100M000DG-ND207,71240 KčDirect
530MA100M000DGSkyworks Solutions Inc.0530MA100M000DG-ND207,71240 KčDirect
531AA100M000DGSkyworks Solutions Inc.0531AA100M000DG-ND207,71240 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00055,61432 Kč166 842,96 Kč
Manufacturers Standard Package
Unit Price without VAT:55,61432 Kč
Unit Price with VAT:67,29333 Kč