
XLH536028.636360I | |
|---|---|
DigiKey Part Number | 631-1321-ND |
Manufacturer | |
Manufacturer Product Number | XLH536028.636360I |
Description | XTAL OSC XO 28.63636MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 35mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 41,72100 Kč | 417,21 Kč |
| 25 | 39,44760 Kč | 986,19 Kč |
| 50 | 37,81420 Kč | 1 890,71 Kč |
| 100 | 36,25020 Kč | 3 625,02 Kč |
| 250 | 34,28288 Kč | 8 570,72 Kč |
| 500 | 32,86620 Kč | 16 433,10 Kč |
| 1 000 | 31,50932 Kč | 31 509,32 Kč |
| 3 000 | 29,47449 Kč | 88 423,47 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |







