


XK23R156R312R625I | |
|---|---|
DigiKey Part Number | 800-XK23R156R312R625ITR-ND - Tape & Reel (TR) 800-XK23R156R312R625ICT-ND - Cut Tape (CT) 800-XK23R156R312R625IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK23R156R312R625I |
Description | PROXO 2 2.5 X 2.0MM 55FS PROGRAM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-VFLGA |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 6-VFLGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 6-LGA (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,37000 Kč | 344,37 Kč |
| 10 | 266,96900 Kč | 2 669,69 Kč |
| 25 | 241,62800 Kč | 6 040,70 Kč |
| 50 | 224,20820 Kč | 11 210,41 Kč |
| 100 | 208,17000 Kč | 20 817,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 193,39685 Kč | 38 679,37 Kč |
| 400 | 179,78488 Kč | 71 913,95 Kč |
| 600 | 172,32463 Kč | 103 394,78 Kč |
| 1 000 | 163,42113 Kč | 163 421,13 Kč |
| Unit Price without VAT: | 344,37000 Kč |
|---|---|
| Unit Price with VAT: | 416,68770 Kč |


