
XFN336100.000000I | |
|---|---|
DigiKey Part Number | 800-XFN336100.000000I-ND |
Manufacturer | |
Manufacturer Product Number | XFN336100.000000I |
Description | XTAL OSC XO 100.000000MHZ HCSL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 83mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 8-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 222,43200 Kč | 2 224,32 Kč |
| 25 | 206,57000 Kč | 5 164,25 Kč |
| 100 | 189,27390 Kč | 18 927,39 Kč |
| 300 | 179,69040 Kč | 53 907,12 Kč |
| 500 | 176,15726 Kč | 88 078,63 Kč |
| 1 000 | 172,11284 Kč | 172 112,84 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |



