X9317WS8IZ-2.7T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 230
Unit Price: 235,81000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 87,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 85,04000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 111
Unit Price: 126,62000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 359
Unit Price: 135,02000 Kč
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9317WS8IZ-2.7T1

DigiKey Part Number
X9317WS8IZ-2.7T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9317WS8IZ-2.7T1
Description
IC DIG POT 10K 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9317WS8IZ-2.7T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500132,00998 Kč330 024,95 Kč
Manufacturers Standard Package
Unit Price without VAT:132,00998 Kč
Unit Price with VAT:159,73208 Kč