CAT5113VI-01-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 546
Unit Price: 214,60000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 133,65818 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 353
Unit Price: 235,81000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 119,01776 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 98
Unit Price: 179,74000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 60
Unit Price: 199,90000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 110,14627 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 98,00363 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 100
Unit Price: 214,60000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 230
Unit Price: 235,81000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 132,00998 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 119,01776 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 84
Unit Price: 179,74000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 95
Unit Price: 202,42000 Kč
Datasheet
Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5113VI-01-GT3

DigiKey Part Number
CAT5113VI-01-GT3OSTR-ND - Tape & Reel (TR)
CAT5113VI-01-GT3OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT5113VI-01-GT3
Description
IC DIG POT 1K 8-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5113VI-01-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
1k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes