
UPC812G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC812G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC812G2-E2-ACT-ND - Cut Tape (CT) 559-UPC812G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC812G2-E2-A |
Description | UPC812G2-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,51800 Kč | 315,18 Kč |
| 25 | 28,70840 Kč | 717,71 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| 250 | 24,14520 Kč | 6 036,30 Kč |
| 500 | 23,29182 Kč | 11 645,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,75510 Kč | 54 387,75 Kč |
| 5 000 | 21,29012 Kč | 106 450,60 Kč |
| 7 500 | 21,05735 Kč | 157 930,12 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


