
UPC812G2-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC812G2-E1-ATR-ND - Tape & Reel (TR) 559-UPC812G2-E1-ACT-ND - Cut Tape (CT) 559-UPC812G2-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC812G2-E1-A |
Description | UPC812G2-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 23,98800 Kč | 599,70 Kč |
| 100 | 21,34240 Kč | 2 134,24 Kč |
| 250 | 20,07996 Kč | 5 019,99 Kč |
| 500 | 19,31858 Kč | 9 659,29 Kč |
| 1 000 | 19,21191 Kč | 19 211,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,03006 Kč | 45 075,15 Kč |
| 5 000 | 17,63139 Kč | 88 156,95 Kč |
| 7 500 | 17,43173 Kč | 130 737,98 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


