Image for UPC812G2-E1-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC812G2-E1-A

DigiKey Part Number
559-UPC812G2-E1-ATR-ND - Tape & Reel (TR)
559-UPC812G2-E1-ACT-ND - Cut Tape (CT)
559-UPC812G2-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC812G2-E1-A
Description
UPC812G2-E1-A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
15V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOP
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,39400 Kč263,94 Kč
2523,98800 Kč599,70 Kč
10021,34240 Kč2 134,24 Kč
25020,07996 Kč5 019,99 Kč
50019,31858 Kč9 659,29 Kč
1 00019,21191 Kč19 211,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,03006 Kč45 075,15 Kč
5 00017,63139 Kč88 156,95 Kč
7 50017,43173 Kč130 737,98 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč