UPC319G2-E1-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,29000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 38,64000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 20,46927 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 17,10623 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,22824 Kč
Datasheet
Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC319G2-E1-AP

DigiKey Part Number
559-UPC319G2-E1-APTR-ND - Tape & Reel (TR)
559-UPC319G2-E1-APCT-ND - Cut Tape (CT)
559-UPC319G2-E1-APDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC319G2-E1-AP
Description
UPC319G2-E1-AP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
8mV @ 30V
Manufacturer
Renesas Electronics Corporation
Current - Input Bias (Max)
1µA @ 30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
5mA, 12.5mA
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, TTL
Supplier Device Package
14-SOP
Voltage - Supply, Single/Dual (±)
5V ~ 32V, ±2.5V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPC319G2-ARenesas Electronics Corporation0559-UPC319G2-ATR-ND31,29000 KčParametric Equivalent
UPC319G2-A/HRenesas Electronics Corporation0559-UPC319G2-A/HTR-ND38,64000 KčParametric Equivalent
UPC319G2-E1-A/HRenesas Electronics Corporation0559-UPC319G2-E1-A/HTR-ND20,46927 KčParametric Equivalent
UPC319G2-E2-A/HRenesas Electronics Corporation0559-UPC319G2-E2-A/HTR-ND17,10623 KčParametric Equivalent
UPC319G2-E2-APRenesas Electronics Corporation0559-UPC319G2-E2-APTR-ND14,22824 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,22824 Kč35 570,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč