Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC319G2-E1-A/H | |
|---|---|
DigiKey Part Number | 559-UPC319G2-E1-A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC319G2-E1-A/H |
Description | LINEAR IC COMPARATOR SOP(225) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 8mV @ 30V |
Manufacturer Renesas Electronics Corporation | Current - Input Bias (Max) 1µA @ 30V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 5mA, 12.5mA |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, TTL | Supplier Device Package 14-SOP |
Voltage - Supply, Single/Dual (±) 5V ~ 32V, ±2.5V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC319G2-A | Renesas Electronics Corporation | 0 | 559-UPC319G2-ATR-ND | 31,29000 Kč | Parametric Equivalent |
| UPC319G2-A/H | Renesas Electronics Corporation | 0 | 559-UPC319G2-A/HTR-ND | 38,64000 Kč | Parametric Equivalent |
| UPC319G2-E1-AP | Renesas Electronics Corporation | 0 | 559-UPC319G2-E1-APCT-ND | 26,67000 Kč | Parametric Equivalent |
| UPC319G2-E2-A/H | Renesas Electronics Corporation | 0 | 559-UPC319G2-E2-A/HTR-ND | 17,10623 Kč | Parametric Equivalent |
| UPC319G2-E2-AP | Renesas Electronics Corporation | 0 | 559-UPC319G2-E2-APTR-ND | 14,22824 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,46927 Kč | 51 173,18 Kč |
| Unit Price without VAT: | 20,46927 Kč |
|---|---|
| Unit Price with VAT: | 24,76782 Kč |


