Comparator Standard (General Purpose) Open-Collector 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC277G2(21)-E1-A

DigiKey Part Number
559-UPC277G2(21)-E1-ATR-ND - Tape & Reel (TR)
559-UPC277G2(21)-E1-ACT-ND - Cut Tape (CT)
559-UPC277G2(21)-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC277G2(21)-E1-A
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,99000 Kč47,99 Kč
1035,51100 Kč355,11 Kč
2532,40840 Kč810,21 Kč
10028,99850 Kč2 899,85 Kč
25027,37088 Kč6 842,72 Kč
50026,38996 Kč13 194,98 Kč
1 00025,58228 Kč25 582,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,72979 Kč61 824,48 Kč
5 00024,21588 Kč121 079,40 Kč
7 50023,95861 Kč179 689,58 Kč
Manufacturers Standard Package
Unit Price without VAT:47,99000 Kč
Unit Price with VAT:58,06790 Kč