TPH3202PS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 71,39000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 65,09000 Kč
Datasheet
N-Channel 600 V 9A (Tc) 65W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 9A (Tc) 65W (Tc) Through Hole TO-220AB
Welcome to the GaN Revolution!
Transform talks latest developments in GaN technology

TPH3202PS

DigiKey Part Number
TPH3202PS-ND
Manufacturer
Manufacturer Product Number
TPH3202PS
Description
GANFET N-CH 600V 9A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 65W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 5.5A, 8V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 4.5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 480 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes