
SLG7NT41204V | |
---|---|
DigiKey Part Number | 1695-SLG7NT41204VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG7NT41204V |
Description | GEMINI LAKE RVP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | System On Chip (SOC) IC - 20-STQFN (2x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Architecture | - | |
Core Processor | - | |
Flash Size | - | |
RAM Size | - | |
Peripherals | - | |
Connectivity | - | |
Speed | - | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) | |
Number of I/O | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,95285 Kč | 29 858,55 Kč |
6 000 | 9,72039 Kč | 58 322,34 Kč |
9 000 | 9,60395 Kč | 86 435,55 Kč |
15 000 | 9,47500 Kč | 142 125,00 Kč |
21 000 | 9,39964 Kč | 197 392,44 Kč |
Unit Price without VAT: | 9,95285 Kč |
---|---|
Unit Price with VAT: | 12,04295 Kč |