
AMA3B1KK-KCR-TB | |
|---|---|
DigiKey Part Number | 5128-AMA3B1KK-KCR-TBTR-ND - Tape & Reel (TR) 5128-AMA3B1KK-KCR-TBCT-ND - Cut Tape (CT) 5128-AMA3B1KK-KCR-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMA3B1KK-KCR-TB |
Description | MCU 96MHZ M4F 1MB FLSH 66CSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC Apollo3 Blue 96MHz 66-CSP (3.38x3.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ambiq Micro, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | MCU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | 1MB | |
RAM Size | 384KB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Connectivity | I2C, SPI, UART/USART | |
Speed | 96MHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 66-UFBGA, CSPBGA | |
Supplier Device Package | 66-CSP (3.38x3.25) | |
Number of I/O | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 123,32100 Kč | 1 233,21 Kč |
| 100 | 103,78680 Kč | 10 378,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 86,48686 Kč | 432 434,30 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |






