SLG7MD47668V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 28,11382 Kč
Datasheet
Motor Driver Power MOSFET Parallel, PWM 20-STQFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG7MD47668V

DigiKey Part Number
1695-SLG7MD47668VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG7MD47668V
Description
H-BRIDGE MOTOR DRIVER - CONFIGUR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM 20-STQFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Full Bridge
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
PWM Motor Driver
Current - Output
6A
Voltage - Supply
2.3V ~ 5.5V
Voltage - Load
3V ~ 13.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-STQFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,11382 Kč84 341,46 Kč
6 00027,56915 Kč165 414,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,11382 Kč
Unit Price with VAT:34,01772 Kč