
SLG59M1496V | |
|---|---|
DigiKey Part Number | 1827-1068-2-ND - Tape & Reel (TR) 1827-1068-1-ND - Cut Tape (CT) 1827-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1496V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.3A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 5.3A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,27000 Kč | 162,70 Kč |
| 25 | 14,70560 Kč | 367,64 Kč |
| 100 | 12,97460 Kč | 1 297,46 Kč |
| 250 | 12,14904 Kč | 3 037,26 Kč |
| 500 | 11,65220 Kč | 5 826,10 Kč |
| 1 000 | 11,24294 Kč | 11 242,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,73756 Kč | 32 212,68 Kč |
| 6 000 | 10,49025 Kč | 62 941,50 Kč |
| 9 000 | 10,36636 Kč | 93 297,24 Kč |
| 15 000 | 10,22915 Kč | 153 437,25 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



