
SP3088EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3088EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3088EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3088EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3088EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3088EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,01650 Kč | 901,65 Kč |
| 250 | 8,40760 Kč | 2 101,90 Kč |
| 500 | 8,04056 Kč | 4 020,28 Kč |
| 1 000 | 7,73818 Kč | 7 738,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,41901 Kč | 18 547,53 Kč |
| 5 000 | 7,22667 Kč | 36 133,35 Kč |
| 7 500 | 7,13031 Kč | 53 477,32 Kč |
| 12 500 | 7,02358 Kč | 87 794,75 Kč |
| 17 500 | 6,96119 Kč | 121 820,82 Kč |
| 25 000 | 6,90117 Kč | 172 529,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

