Linear Voltage Regulator IC Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG51003V

DigiKey Part Number
1695-SLG51003VTR-ND - Tape & Reel (TR)
1695-SLG51003VCT-ND - Cut Tape (CT)
1695-SLG51003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLG51003V
Description
3-Channel High PSRR LDO Power
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,47600 Kč314,76 Kč
2528,66640 Kč716,66 Kč
10025,58400 Kč2 558,40 Kč
25024,11328 Kč6 028,32 Kč
50023,25990 Kč11 629,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,59476 Kč64 784,28 Kč
6 00021,15360 Kč126 921,60 Kč
9 00020,93256 Kč188 393,04 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč