
SLG47910V-SKT | |
|---|---|
DigiKey Part Number | 1695-SLG47910V-SKT-ND |
Manufacturer | |
Manufacturer Product Number | SLG47910V-SKT |
Description | SLG4SA24-30X30 SOCKET ADAPTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SLG47910 GreenPAK™ Socket Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | Socket Adapter | |
Utilized IC / Part | SLG47910 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 679,34000 Kč | 2 679,34 Kč |
| Unit Price without VAT: | 2 679,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 242,00140 Kč |


