
SLG47105V | |
|---|---|
DigiKey Part Number | 1695-SLG47105VTR-ND - Tape & Reel (TR) 1695-SLG47105VCT-ND - Cut Tape (CT) 1695-SLG47105VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG47105V |
Description | IC MIXED-SIGNAL MATRIX 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG47105V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Programmable Type | OTP | |
Delay Time tpd(1) Max | 275 ns | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of I/O | 12 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 25 | 24,37440 Kč | 609,36 Kč |
| 100 | 21,70560 Kč | 2 170,56 Kč |
| 250 | 20,42936 Kč | 5 107,34 Kč |
| 500 | 20,17572 Kč | 10 087,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,24691 Kč | 54 740,73 Kč |
| 6 000 | 17,86447 Kč | 107 186,82 Kč |
| 9 000 | 17,67301 Kč | 159 057,09 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |





