
SLG47115V | |
|---|---|
DigiKey Part Number | 1695-SLG47115VTR-ND - Tape & Reel (TR) 1695-SLG47115VCT-ND - Cut Tape (CT) 1695-SLG47115VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG47115V |
Description | IC MIXED-SIGNAL MATRIX 20STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of I/O 10 |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-UFQFN |
Part Status Active | Supplier Device Package 20-STQFN (2x3) |
Programmable Type OTP | Base Product Number |
Voltage Supply - Internal 2.3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,18520 Kč | 629,63 Kč |
| 100 | 22,41970 Kč | 2 241,97 Kč |
| 250 | 21,10244 Kč | 5 275,61 Kč |
| 500 | 20,30866 Kč | 10 154,33 Kč |
| 1 000 | 19,65527 Kč | 19 655,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,16977 Kč | 60 509,31 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |


