20 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG47105V-TRN

DigiKey Part Number
1695-SLG47105V-TRNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG47105V-TRN
Description
IC MIXED-SIGNAL MATRIX 20STQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Programmable Type
OTP
Delay Time tpd(1) Max
275 ns
Voltage Supply - Internal
2.3V ~ 5.5V
Number of I/O
12
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-STQFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,71970 Kč23 159,10 Kč
6 0007,33373 Kč44 002,38 Kč
15 0007,05802 Kč105 870,30 Kč
30 0006,83745 Kč205 123,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71970 Kč
Unit Price with VAT:9,34084 Kč