
SLG47105-EV | |
|---|---|
DigiKey Part Number | 1695-SLG47105-EVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47105-EV |
Description | IC MIXED-SIGNAL MATRIX 20STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Programmable Type | OTP | |
Delay Time tpd(1) Max | 275 ns | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of I/O | 12 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,25390 Kč | 60 761,70 Kč |
| 6 000 | 19,83520 Kč | 119 011,20 Kč |
| 9 000 | 19,62550 Kč | 176 629,50 Kč |
| Unit Price without VAT: | 20,25390 Kč |
|---|---|
| Unit Price with VAT: | 24,50722 Kč |


