
SLG46722V | |
|---|---|
DigiKey Part Number | SLG46722V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46722V |
Description | IC CPLD 2MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 2 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,57928 Kč | 31 737,84 Kč |
| 6 000 | 10,33487 Kč | 62 009,22 Kč |
| 9 000 | 10,21249 Kč | 91 912,41 Kč |
| 15 000 | 10,07692 Kč | 151 153,80 Kč |
| Unit Price without VAT: | 10,57928 Kč |
|---|---|
| Unit Price with VAT: | 12,80093 Kč |





