
SLG46534V | |
|---|---|
DigiKey Part Number | 1695-SLG46534VTR-ND - Tape & Reel (TR) 1695-SLG46534VCT-ND - Cut Tape (CT) 1695-SLG46534VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46534V |
Description | IC CPLD 19MC 14STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 19 | |
Number of I/O | 11 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-STQFN (2x2.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,41190 Kč | 1 241,19 Kč |
| 250 | 11,61356 Kč | 2 903,39 Kč |
| 500 | 11,13146 Kč | 5 565,73 Kč |
| 1 000 | 10,82678 Kč | 10 826,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,24534 Kč | 30 736,02 Kč |
| 6 000 | 10,00565 Kč | 60 033,90 Kč |
| 9 000 | 9,88570 Kč | 88 971,30 Kč |
| 15 000 | 9,75273 Kč | 146 290,95 Kč |
| 21 000 | 9,67497 Kč | 203 174,37 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




