
SLG46533M | |
|---|---|
DigiKey Part Number | SLG46533M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46533M |
Description | IC CPLD 26MC 22MSTQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 26 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 22-UFQFN | |
Supplier Device Package | 22-MSTQFN (2x2.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,24455 Kč | 45 733,65 Kč |
| 6 000 | 14,91421 Kč | 89 485,26 Kč |
| 9 000 | 14,74882 Kč | 132 739,38 Kč |
| Unit Price without VAT: | 15,24455 Kč |
|---|---|
| Unit Price with VAT: | 18,44591 Kč |



