14 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46117V

DigiKey Part Number
SLG46117V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG46117V
Description
IC CPLD 7MC 14STQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
Number of Macrocells
7
Number of I/O
6
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-STQFN (1.6x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,97153 Kč29 914,59 Kč
6 0009,73829 Kč58 429,74 Kč
9 0009,62153 Kč86 593,77 Kč
15 0009,49206 Kč142 380,90 Kč
21 0009,41645 Kč197 745,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,97153 Kč
Unit Price with VAT:12,06555 Kč