14 STQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46169V

DigiKey Part Number
SLG46169V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG46169V
Description
IC CPLD 9MC 14STQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SLG46169V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
OTP
Voltage Supply - Internal
1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V
Number of Macrocells
9
Number of Gates
2
Number of I/O
11
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-STQFN (2x2.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,13556 Kč27 406,68 Kč
6 0008,91843 Kč53 510,58 Kč
9 0008,80978 Kč79 288,02 Kč
15 0008,68931 Kč130 339,65 Kč
21 0008,61890 Kč180 996,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,13556 Kč
Unit Price with VAT:11,05403 Kč